MA1290.K.LBICGRT.001

Taoglas
960-M1290KLBICGRT001
MA1290.K.LBICGRT.001

製造商:

說明:
天線 7in1 RaptorIII 3m :GNSS:AM/FM:5G/4G(1&2)SMA(M):WiFi(1&2)RP-SMA(M):VHF/UHF/LMR Whip:MiniUHF(M)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,761.15 HK$5,761.15
HK$5,057.60 HK$50,576.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Shark Fin
1.17645 GHz
1.57542 GHz
BEIDOU, Galileo, GLONASS, GPS, IRNSS
IoT, ISM
Fin
Sharkfin
35 dB
50 Ohms
2:1
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
SMA Male
1.561 GHz, 1.57542 GHz, 1.602 GHz
Autonomous Driving And Robotics
190 mm
95 mm
92 mm
TGC-200
RaptorIII
Bulk
品牌: Taoglas
電纜長度: 3 m
頻率: 2.4 GHz, 5.8 GHz
頻率範圍: 1.17645 GHz to 1.57542 GHz
極化: RHCP
原廠包裝數量: 20
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

MA1290.K 7-in-1 Raptor III Shark Fin Combo Antenna

Taoglas MA1290.K 7-in-1 Raptor III Shark Fin Combo Antenna features two whiptail options and comes supplied with 3m cables and SMA connectors as standard. The MA1290.K provides multiple antenna connections in a sleek, covert enclosure for direct, single-hole mounting on a vehicle roof. The 7-in-1 design combines active GPS / GLONASS / BeiDou / Galileo L1 / B1 / E1, two worldwide 5G/4G MIMO, two 2.4GHz/5.8GHz dual-band Wi-Fi MIMO, active AM/FM, and a whip with a mini UHF (M) connector for VHF / UHF / LMR or 700MHz to 900MHz for regional specific applications. All of the high-performance antennas are housed in a compact, robust, IP67-rated enclosure, while the whip antennas attach to the rear of the enclosure. Ideal applications for Taoglas MA1290.K 7-in-1 Raptor III Shark Fin Combo Antenna include first responders and emergency services, fleet management, autonomous driving, and robotics.

Advanced Antenna Solutions for Emergency Services

Taoglas Advanced Antenna Solutions for Emergency Services include high-performance antennas designed with emergency services and mission-critical industries in mind. These antennas support all cellular bands, including 5G/4G, GNSS, Wi-Fi, and TETRA. Antennas are available in combinations up to 17-in-1 with adhesive and permanent mounting options with customizable cable lengths and connectors.