DSGP.1575.15.4.A.02

Taoglas
960-DSGP157515.4.A02
DSGP.1575.15.4.A.02

製造商:

說明:
天線 DSGP.1575.15.4.A.02 15x15x4mm GPS L1 & Galileo E1 Ceramic Patch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
331
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個200)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$53.76 HK$53.76
HK$41.43 HK$414.30
HK$38.31 HK$957.75
HK$34.77 HK$3,477.00
完整捲(訂購多個200)
HK$33.29 HK$6,658.00
HK$31.89 HK$12,756.00
HK$30.74 HK$30,740.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.574397 GHz
1.576443 GHz
Galileo, GPS
Patch
Ceramic
2.6 dBi
50 Ohms
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
1.575 GHz
Telematics, Vehicle Tracking/Fleet Management System, Wearable, Navigation
15 mm
15 mm
4 mm
DSGP157515
Reel
Cut Tape
MouseReel
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接地層尺寸: 50 mm x 50 mm
濕度敏感: Yes
極化: RHCP
原廠包裝數量: 200
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

GPS L1/GALILEO E1 1575MHz Ceramic Patch Antenna

Taoglas GPS L1/GALILEO E1 1575MHz Ceramic Patch Antenna (DSGP.1575) is a ceramic passive patch antenna with a 15mm2 footprint and a 4mm height. The DSGP.1575 is tuned on a 50mm x 50mm ground plane, operating at 1575.42MHz with a 2.59dBi gain. The ceramic patch is mounted via SMT processes, suitable for high volume low-cost assembly. The Taoglas GPS L1/GALILEO E1 1575MHz Ceramic Patch Antenna is ideal for applications in compact telematics devices, vehicle tracking/fleet management systems, wearables, and navigation devices. This antenna is Automotive IATF16949 Production and Quality approved.