216589-1000

Molex
538-216589-1000
216589-1000

製造商:

說明:
天線 5in1 Multi-Hub Antenna w/SMA M Conn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 35

庫存:
35 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過35會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$581.32 HK$581.32

商品屬性 屬性值 選擇屬性
Molex
產品類型: 天線
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
MIMO
698 MHz
6 GHz
Bluetooth, BLE
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC
GPS
LoRAN, SigFox, LPWAN, WLAN
IoT, ISM, UWB
Module
Rectangular
2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB
50 Ohms
2
2 W
- 40 C
+ 85 C
7 Band
Adhesive Mount
Connector
SMA Male
829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz
155 mm
65 mm
20 mm
IP66
1 M LMR200 x 4, 1 M RG174
216589
品牌: Molex
電纜長度: 1000 mm
極化: Linear
原廠包裝數量: 20
子類別: Antennas
零件號別名: 2165891000 02165891000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
TARIC:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Multi-Hub5合1天線

Molex Multi-Hub 5合1天線具備2個5G、2個Wi-Fi®及1個GPS功能,具有IP67防水級別。此2W天線可在超薄型設計中輕鬆安裝,使其成為高級商用車輛及無線應用的理想之選。Multi-Hub 5合1天線以698MHz至960MHz或1710MHz至5GHz蜂窩5G頻率範圍運行。天線還具有2.4GHz至6GHz Wi-Fi及1575MHz GPS。

獨立式天線

Molex專門設計、開發及製造適合無線應用的客製化天線。M2M、物聯網和消費性穿戴式技術持續開發,在天線的設計與效能方面帶來更多要求,尤其是先進無線製造最為重視的空間、成本及整合速度等因素。這些天線提供了高效能與整合簡易性,適合橫跨工業、消費性產品、醫療和汽車等市場高需求的無線應用。Molex運用最先進的技術和其最新的專利技術組合,推出擁有最高品質、可靠度與效能的天線。

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.