212203-0001

Molex
538-212203-0001
212203-0001

製造商:

說明:
天線 GPS L1/L5 25mm StackedPatch Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 656

庫存:
656 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$85.65 HK$85.65
HK$66.91 HK$669.10
HK$59.43 HK$1,485.75
HK$57.13 HK$5,713.00
HK$53.18 HK$13,295.00
HK$51.87 HK$31,122.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.171 GHz
1.58 GHz
GLONASS, GPS
Patch
Stacked
3.1 dBi, 4.9 dBI
2 Band
Adhesive Mount
Pin
1.176 GHz, 1.575 GHz
25 mm
25 mm
8 mm
212203
品牌: Molex
極化: RHCP
原廠包裝數量: 600
子類別: Antennas
零件號別名: 2122030001 02122030001
每件重量: 17.414 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8517710000
ECCN:
7A994

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

獨立式天線

Molex專門設計、開發及製造適合無線應用的客製化天線。M2M、物聯網和消費性穿戴式技術持續開發,在天線的設計與效能方面帶來更多要求,尤其是先進無線製造最為重視的空間、成本及整合速度等因素。這些天線提供了高效能與整合簡易性,適合橫跨工業、消費性產品、醫療和汽車等市場高需求的無線應用。Molex運用最先進的技術和其最新的專利技術組合,推出擁有最高品質、可靠度與效能的天線。

高精度堆疊修補程式GNSS天線

Molex高精度堆疊修補程式GNSS天線具有50Ω、額定阻抗、RF額定功率2W及小於-10dB的回流損失。此高精度天線提供堆疊修補程式一單饋送,消除了獨立基站和纖薄設計的需求。堆疊修補程式GNSS天線提供高精度跟踪,允許分米級至次米級地理空間資料經度。Molex高精度堆疊修補程式GNSS天線理想適用於汽車和工業應用。

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.