204286-0001

Molex
538-204286-0001
204286-0001

製造商:

說明:
天線 Ceramic GPS BeiDou GLONASS Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,472

庫存:
7,472
可立即送貨
在途量:
2,400
預期24/2/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.06 HK$20.06
HK$14.88 HK$148.80
HK$12.82 HK$320.50
HK$12.25 HK$1,225.00
HK$11.51 HK$2,877.50
HK$11.10 HK$5,550.00
HK$10.69 HK$12,828.00
HK$10.36 HK$24,864.00
HK$10.19 HK$61,140.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.556 GHz
1.607 GHz
GLONASS, GNSS, GPS
Patch
Ceramic
5.2 dBi, 5.4 dBi, 5.6 dBi
50 Ohms
3 Band
PCB Mount
SMD/SMT
1.561 GHz, 1.575 GHz, 1.602 GHz
25 mm
25 mm
4 mm
204286
Tray
品牌: Molex
原廠包裝數量: 1200
子類別: Antennas
零件號別名: 2042860001 02042860001
每件重量: 9.209 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
TARIC:
8529109590
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

GNSS Antennas

Molex GNSS Antennas offer a 2W RF power rating, 50Ω input impedance, and are RoHS compliant and halogen free. Molex GNSS antennas include the 206560 flexible antennas, 206640 active patch antennas, and 208890 GPS ceramic antennas. The 206560 flexible antennas have double-sided adhesive on the antenna reverse, enabling instant application anywhere on the inner wall of the device chassis. Flexible antennas are available in 50mm to 300mm lengths that extend connectivity for maximum design flexibility.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Ceramic Chip PCB Antenna

Molex 204286 GPS/BEIDOU/GLONASS Ceramic Chip PCB Antenna provides greater space savings and high total radiation efficiency. The 25.0mm x 25.0mm x 4.0mm patch antenna functions at 1561MHz to 1602MHz with a return loss of 5.5dBi. The antenna is Halogen Free and RoHS Compliant.

獨立式天線

Molex專門設計、開發及製造適合無線應用的客製化天線。M2M、物聯網和消費性穿戴式技術持續開發,在天線的設計與效能方面帶來更多要求,尤其是先進無線製造最為重視的空間、成本及整合速度等因素。這些天線提供了高效能與整合簡易性,適合橫跨工業、消費性產品、醫療和汽車等市場高需求的無線應用。Molex運用最先進的技術和其最新的專利技術組合,推出擁有最高品質、可靠度與效能的天線。

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

蜂窩陶瓷天線

Molex蜂窩陶瓷天線提供610MHz至2.7GHz的工作頻率及同時多線程安裝,包括蜂窩204774、146200、206760天線和陶瓷206648和208485天線。這些薄型陶瓷蜂窩天線更加小巧和輕身,便於安裝,可廣泛用於無線數據和工業應用中。Molex蜂窩陶瓷天線是無線內建系統、衛星通訊系統和無線電通信設備應用的理想之選。

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.