SRCI024

Antenova
237-SRCI024
SRCI024

製造商:

說明:
天線 Ceramic Antenna for ISM 868/915MHz bands

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,726

庫存:
1,726 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.79 HK$2.79
HK$2.78 HK$13,900.00
完整捲(訂購多個10000)
HK$2.78 HK$27,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Ceramic
868 MHz
915 MHz
ISM
Rectangular
Ceramic
2.6 dB
863 MHz-870 MHz, 902 MHz-928 MHz
50 Ohms
2.4:1
- 40 C
+ 125 C
2 Band
SMD/SMT
SMD/SMT
ISM Band
1 mm
0.5 mm
0.5 mm
Silvai
Reel
Cut Tape
MouseReel
品牌: Antenova
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: 868 MHz to 915 MHz
極化: Linear
原廠包裝數量: 10000
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Silvai Ceramic Antenna

Antenova Silvai Ceramic Antenna is fitted on a PCB and designed for 868MHz and 915MHz ISM bands. The PCB layout combined with the matching circuit for both ISM bands is provided, and this antenna features a PCB layout clearance area of 30mm x 11.5mm. The Silvai antenna provides a good coverage area for wireless sensor networks and is resistant to detuning from nearby materials. Antenova Silvai Ceramic Antenna is suitable for all ISM applications and uses ISM protocols such as LoRa, Zigbee®, Matter, and Sigfox.

Silvai ceriiANT® 868MHz & 915MHz Ceramic Antennas

Antenova Silvai ceriiANT® 868MHz and 915MHz Ceramic Antennas are designed for the 868MHz and 915MHz ISM bands. Antenova Silvai offers high antenna efficiency (up to 70%) and a good coverage area for wireless sensor networks. These Antenova antennas require only a 30mm x 11.5mm clearance area for PCB board layout and are ideal for all ISM applications.