SRF3W077-100

Antenova
237-SRF3W077-100
SRF3W077-100

製造商:

說明:
天線 The new band for WiFi6E & WiFi7 (5.925-7.125GHz) provides 1200MHz extra bandwidth

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 837

庫存:
837 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.02 HK$35.02
HK$23.67 HK$236.70
HK$20.71 HK$517.75
HK$20.63 HK$4,126.00

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
7.125 GHz
3 Band
30 mm
8 mm
0.15 mm
Lotti
Bulk
品牌: Antenova
電纜長度: 100 mm
原廠包裝數量: 200
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Lotti SRF3W077 Wi-Fi 6E 2.4/5/6GHz Antenna

Antenova Lotti SRF3W077 Wi-Fi® 6E 2.4/5/6GHz Antenna is a flexible PCB device with a cable and connector, enabling a simple plug-and-play connection to a host PCB. This antenna covers the Wi-Fi 6E and Wi-Fi 7 bands: 2.4GHz to 2.5GHz, 4.9GHz to 5.9GHz, and 5.925GHz to 7.125GHz. The device maintains high performance within the device and offers linear polarization. Other features include 50Ω impedance, 30mm x 8mm x 0.15mm dimensions, and -40°C to +85°C operating temperature range. Antenova Lotti SRF3W077 antenna is self-adhesive mounted and includes a 1.13mm-diameter RF cable with I-PEX MHF connector for quick integration, minimizing the design cycle. Ideal applications include game consoles, set-top boxes, network devices, and MIMO systems as well as Wi-Fi 6E and Wi-Fi 7 applications such as routers, surveillance cameras, and USB dongles.