SR4L002

Antenova
237-SR4L002
SR4L002

製造商:

說明:
天線 LTE 700-LTE 2400MHz Max RL -6dB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,570

庫存:
5,570 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.71 HK$20.71
HK$20.39 HK$203.90
HK$16.60 HK$415.00
HK$15.45 HK$1,545.00
HK$13.89 HK$3,472.50
HK$13.15 HK$6,575.00
完整捲(訂購多個1000)
HK$12.58 HK$12,580.00
HK$11.75 HK$23,500.00
HK$11.59 HK$57,950.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.69 GHz
4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA
Chip
Ceramic
- 1.5 dBi, - 1.5 dBi, - 1.5 dBi, - 2 dBi, - 2 dBi
50 Ohms
3.2:1, 2.8:1, 3.1:1, 1.7:1, 3.4:1
- 40 C
+ 140 C
5 Band
PCB Mount
SMD/SMT
2.595 GHz, 2.35 GHz, 1.94 GHz, 892 MHz, 748 MHz
4G MiFi Routers, Femto, Pico Base Stations, Portable Devices, Remote Monitoring, Network Devices, Weareable Devices
35 mm
8.5 mm
3.3 mm
LUCIDA
Reel
Cut Tape
MouseReel
品牌: Antenova
極化: Linear
原廠包裝數量: 1000
子類別: Antennas
公司名稱: lamiiANT
每件重量: 2.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
TARIC:
8529109500
ECCN:
EAR99

Lucida Antenna

Antenova Lucida Antenna is ideal for LTE applications, including 4G single and MIMO antenna systems. This compact, low-profile, SMD antenna covers LTE bands in the USA and other world regions. The Lucida uses an external matching circuit to optimize the antenna within a device to the required bands. Typical applications for Antenova Lucida Antenna include 4G MiFi routers, femtocell / picocell base stations, portable devices, remote monitoring, network devices, and wearable devices.