SRFW082-100

Antenova
237-SRFW082-100
SRFW082-100

製造商:

說明:
天線 Flexible PCB antenna for Wi-Fi/Bluetooth/Zigbee band: 2.4-2.5 GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 229

庫存:
229 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.29 HK$27.29
HK$19.23 HK$192.30
HK$17.59 HK$439.75
HK$17.51 HK$3,502.00
HK$14.55 HK$8,730.00

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
2.5 GHz
1 Band
30 mm
6 mm
0.15 mm
Invicta
Bulk
品牌: Antenova
電纜長度: 100 mm
原廠包裝數量: 200
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Invicta SRFW082 2.4GHz Antenna

Antenova Invicta SRFW082 2.4GHz Antenna is designed for long-range Wi-Fi®, BLUETOOTH®, and Zigbee® applications from 2.4GHz to 2.5GHz. This flexible PCB antenna is self-adhesive mounted and comes with a cable that enables a plug-and-play connection to a host PCB. The 1.13mm-diameter RF cable with I-PEX MHF connector is designed for quick integration to shorten the design cycle. Additional features include linear polarization, 50Ω impedance, 30mm x 6mm x 0.15mm dimensions, and -40°C to +85°C operating temperature range. Antenova Invicta SRFW082 2.4GHz Antenna is designed for high efficiency within a small overall area and maintains high performance within the device. Typical applications include Wi-Fi access points, portable Bluetooth devices, Zigbee wireless data networks, home and building automation, smart devices, wearables, industrial controls, and more.