SR4L099

Antenova
237-SR4L099
SR4L099

製造商:

說明:
天線 SMT 4G antenna, 698 - 2700MHz, 35 x 8 x 3.3mm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 970

庫存:
970 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$43.07 HK$43.07
HK$30.09 HK$300.90
HK$28.44 HK$711.00
HK$24.66 HK$2,466.00
HK$23.43 HK$5,857.50
HK$20.96 HK$10,480.00
完整捲(訂購多個1000)
HK$17.59 HK$17,590.00
HK$17.02 HK$34,040.00
HK$16.77 HK$83,850.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線
RoHS:  
PCB Antennas
698 MHz
2.69 GHz
LTE
0.15 dBi, 3.1 dBi, 3.58 dBi, 3.73 dBi
50 Ohms
2.9:1, 3.5:1, 4.4:1
- 40 C
+ 140 C
4 Band
PCB Mount
SMD/SMT
SMA
35 mm
8 mm
3.3 mm
Inpai
Reel
Cut Tape
MouseReel
品牌: Antenova
頻率範圍: 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.4 GHz, 2.5 GHz to 2.69 GHz
極化: Linear
原廠包裝數量: 1000
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

SR4L099 lamiiANT® SMD Cellular Antenna

Antenova SR4L099 lamiiANT® SMD Cellular Antenna covers 4G bands worldwide, is designed to fit on a PCB, and is suitable for machine-to-machine (M2M) and the Internet of Things (IoT) markets. This antenna features high efficiency on a 100mm PCB size and is designed for placement on the right corner on the long side of the PCB. Specifications for this antenna include a -40°C to +140°C operating temperature range, 50Ω impedance, and 35mm x 8mm x 3.3mm dimensions. Antenova SR4L099 lamiiANT SMD Cellular Antenna is ideal for telematic tracking devices, pet trackers, remote monitoring, and small sensors for IoT.