SR4G013

Antenova
237-SR4G013
SR4G013

製造商:

說明:
天線 Beltii 1559-1609 MHz Avg. Eff 60%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 377

庫存:
377 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$28.44 HK$28.44
HK$24.66 HK$246.60
HK$23.26 HK$581.50
HK$21.45 HK$2,145.00
HK$20.30 HK$5,075.00
HK$19.48 HK$9,740.00
完整捲(訂購多個1000)
HK$18.08 HK$18,080.00
HK$17.34 HK$34,680.00
HK$16.77 HK$83,850.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.559 GHz
1.61 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS
Chip
Ceramic
2.3 dBi
50 Ohms
2.2:1
- 40 C
+ 140 C
1 Band
PCB Mount
SMD/SMT
1.5805 GHz
Weareables, Trackers, Portable Devices, Drones, Navigation, Sports Tracking
15.6 mm
3.3 mm
4.4 mm
Beltii
Reel
Cut Tape
MouseReel
品牌: Antenova
組裝國家: Not Available
擴散國: Not Available
原產國: KR
極化: Linear
原廠包裝數量: 1000
子類別: Antennas
公司名稱: lamiiANT
每件重量: 500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529104040
TARIC:
8529109500
ECCN:
7A994

IamiiANT® Beltii GNSS Antenna

Antenova IamiiANT® Beltii Global Navigation Satellite System (GNSS) Antenna is a 15.6mm x 3.3mm x 4.4mm embedded antenna that operates with all global public satellite constellations. This antenna operates in the 1559MHz to 1609MHz frequency range and adds positioning capability to small, lightweight devices. The Beltii works over a small ground plane on a small PCB. It can be placed in a corner position of the PCB and requires no ground clearance. As an IamiiANT antenna, Beltii features FR4 materials and the latest dielectric constant laminate substrates. These materials provide smaller, more efficient antenna designs. Antenova IamiiANT Beltii GNSS Antenna works with the world's public satellite constellations, including GPS, GLONASS, BEIDOU, and GALILEO. It is ideal for use in wearable electronics, trackers, drones, navigation devices, and sports applications. 

gigaNOVA® Brevis GPS SMD Antenna

Antenova gigaNOVA® Brevis GPS SMD Antennas are designed for ease of integration into small wireless devices, particularly small and handheld portable products likely to be used in various orientations. The high-efficiency Antenova gigaNOVA Brevis SMD Antennas operate at 1575MHz and are a high-performing alternative to larger, bulkier, and more costly patch antennas. The Antenova gigaNOVA Brevis GPS SMD Antennas offer near omnidirectional characteristics and good resistance to de-tuning.