LP20181_TINA-Y-SC2-WWW-WHT

Ledil
928-LP20181YSC2WWWWT
LP20181_TINA-Y-SC2-WWW-WHT

製造商:

說明:
LED鏡頭與組件 75 Wide Beam White SC2 Holder

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.70 HK$21.70
HK$15.45 HK$154.50
HK$11.92 HK$1,192.00
HK$10.36 HK$5,594.40
HK$9.78 HK$10,562.40
HK$9.37 HK$25,299.00
HK$9.04 HK$46,375.20
HK$8.63 HK$88,543.80

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
LED Lenses
Lens
16.17 mm
TINA-Y-SC
Tray
品牌: Ledil
色彩: White
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 10 mm
安裝風格: Panel Mount
形狀: Round
原廠包裝數量: 270
子類別: LED Lighting
終端類型: Solder
每件重量: 1.420 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9002900000
ECCN:
EAR99

TINA-Y-SC2 ø16.1mm TIR Lenses

Ledil TINA-Y-SC2 ø16.1mm Total Internal Reflection (TIR) Lenses are compact optical components designed to deliver precise and efficient light control for high-power LEDs. Featuring a symmetrical beam profile and optimized for small form-factor luminaires, these lenses are ideal for applications requiring tight beam angles and minimal light spill. The design supports high optical efficiency through total internal reflection, making the Ledil TINA-Y-SC2 components suitable for use in spotlights, track lights, architectural accent lighting, and portable lighting devices. The TINA-Y-SC2 lenses are compatible with a wide range of LED types (optimized for 3535 size LED packages) and offer consistent performance across various lighting environments, making the devices a versatile choice for commercial and residential lighting solutions.