TSSP77038ETR

Vishay Semiconductors
78-TSSP77038ETR
TSSP77038ETR

製造商:

說明:
紅外接收器 IR Sensor 38KHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,699

庫存:
1,699 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2300)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.11 HK$16.11
HK$11.59 HK$115.90
HK$8.80 HK$880.00
HK$7.56 HK$3,780.00
HK$7.17 HK$7,170.00
完整捲(訂購多個2300)
HK$6.77 HK$15,571.00
HK$6.35 HK$29,210.00
HK$6.20 HK$57,040.00
23,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 紅外接收器
RoHS:  
SMD/SMT
38 kHz
8 m
5 mA
2.5 V to 5.5 V
+/- 700 uA, +/- 800 uA
- 25 C
+ 85 C
Heimdall-4
Reel
Cut Tape
MouseReel
品牌: Vishay Semiconductors
濕度敏感: Yes
產品類型: IR Receivers
系列: TSSP770..
原廠包裝數量: 2300
子類別: Infrared Data Communications
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8541499500
ECCN:
EAR99

TSSP770 Infrared Receiver

Vishay Semiconductors TSSP770 Infrared (IR) Receiver is a compact module for reflective sensor, light barrier, and fast proximity applications. While Vishay is the world’s leading supplier of IR receivers for remote control, there is an entire product group dedicated to presence sensing in either a reflective or interruptive mode. For example, paper towel dispensers use an infrared emitter and receiver to sense the presence of your hand. Garage door safety switches have an infrared emitter aimed at a receiver to create a beam that, when broken, stops the garage door. The IR receivers for presence sensing (TSSPx) have a fixed gain while remote control receivers (TSOPx) have a gain that automatically adjusts. A fixed gain is typically need to sensing applications.

Heimdall IR Receivers

Vishay Semiconductors Heimdall IR Receivers are miniaturized SMD IR receiver modules for infrared remote control systems. The two PIN diodes and a preamplifier are assembled on a lead frame and the epoxy package contains an IR filter. The demodulated output signals from the transmitters can be directly connected to a microprocessor for decoding. Vishay Semiconductors Heimdall IR Receivers are optimized to suppress almost all spurious pulses from Wi-Fi / CFL sources. These IR receivers offer improved immunity against HF, RF, and optical noises.