LP5899DYYR

Texas Instruments
595-LP5899DYYR
LP5899DYYR

製造商:

說明:
LED顯示器驅動裝置 Bridge between SPI a nd LP589x display L

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,948

庫存:
2,948 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.89 HK$19.89
HK$12.82 HK$128.20
HK$11.51 HK$287.75
HK$9.45 HK$945.00
HK$8.88 HK$2,220.00
HK$7.80 HK$3,900.00
HK$6.79 HK$6,790.00
完整捲(訂購多個3000)
HK$6.17 HK$18,510.00
HK$5.89 HK$35,340.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED顯示器驅動裝置
RoHS:  
SPI
SOT-23-THN-14
5.5 V
2.5 V
3.6 mA
SMD/SMT
- 40 C
+ 85 C
LP5899
Reel
Cut Tape
品牌: Texas Instruments
開發套件: LP5899DYYEVM
特徵: CRC, Fault output, Interrupt pin, Oscillator
發光二極管數: 8 LEDs
工作電源電壓: 2.5 V to 5.5 V
產品類型: LED Display Drivers
原廠包裝數量: 3000
子類別: Driver ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LP5899/LP5899-Q1 LED Drivers

Texas Instruments LP5899/LP5899-Q1 LED Drivers are SPI-compatible devices with an internal oscillator to generate the continuous clock required by the LP589x/LP589x-Q1 family. These LED drivers incorporate reporting faults in the LP589x/LP589x-Q1 daisy chain and LP5899/LP5899-Q1 internal. The LP5899/LP5899-Q1 devices can drive any number of cascaded LED drivers of the LP589x/LP589x-Q1 family, and the LED driver limits the maximum number of cascaded devices. These LED drivers operate at -40°C to 125°C temperature range. The LP5899/LP5899-Q1 drivers are ideal for SPI-compatible connectivity for LP5891/LP5891-Q1 and LP5892/LP5892-Q1 devices. The Texas Instruments LP5899-Q1 devices are AEC-Q100 qualified for automotive applications.