CXD5602PWBCAM1E_FG_875612930_P

Sony Spresense
246-CXD5602PWBCAM1E
CXD5602PWBCAM1E_FG_875612930_P

製造商:

說明:
相機及相機模塊 Ultra low power camera sensor for visual AI and edge computing solutions. Optimized for predictive maintenance, real-time diagnosis and remote area sensing applications (EU spec)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 76

庫存:
76 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.70 HK$287.70

商品屬性 屬性值 選擇屬性
Sony
產品類型: 相機及相機模塊
RoHS:  
Camera Development Tools
Evaluation Boards
I2C
Camera board for EU
3.7 V
- 10 C
+ 40 C
24 mm x 25 mm
AI Platform Compatibility: Edge Impulse
品牌: Sony Spresense
組裝國家: Not Available
擴散國: Not Available
原產國: JP
系列: EUROPE
原廠包裝數量: 100
子類別: Cameras & Accessories
公司名稱: SPRESENSE
每件重量: 16 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
ECCN:
EAR99

Camera Board (Europe)

Sony Spresense Camera Board adds a compact, high-resolution 5MP camera to the Spresense Main Board. Sony Spresense Camera Board is based on the Sony ISX012 Image Sensor. An onboard encoder can acquire JPEG, RAW, Y/C, or RGB format pictures. When combined with the AI capabilities of the CXD5602 Microcontroller on the Spresense Main, the Camera Board can add powerful vision capabilities to IoT applications.