02095000012

HARTING
617-02095000012
02095000012

製造商:

說明:
電纜束 cable tie for har-modular shell housing

壽命週期:
Mouser新產品

庫存量: 500

庫存:
500 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.78 HK$3.78
HK$2.97 HK$29.70
HK$2.69 HK$53.80
HK$2.49 HK$124.50
HK$2.30 HK$230.00
HK$2.10 HK$420.00
HK$1.99 HK$995.00
HK$1.79 HK$1,790.00
HK$1.56 HK$3,120.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 電纜束
RoHS:  
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: RO
系列: har-modular
原廠包裝數量: 100
子類別: Wire & Cable Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
3926909790

har-modular® Cable Connectors

HARTING har-modular® Cable Connectors allow custom configuration of connectors from off-the-shelf modules. These connectors combine signal, power, and coax in one connector. The har-modular connectors are based on traditional DIN 41612 connectors and are available in 10 shell housing sizes. These connectors feature up to 40A current rating, 500 mating cycles, and CTI >600 for higher voltages up to 1000V. The har-modular connectors are made of fiberglass reinforced thermoplastic resin housing material with a Polyamide (PA) isolation body. These connectors are IP20 rated with a -55°C to 125°C temperature rating. Typical applications include drivers, medical devices, power supplies, HMI, embedded systems, controllers, and passenger information.