75010R

EnOcean
808-75010R
75010R

製造商:

說明:
網路模組 U10 USB Network Interface - TP/FT-10 Channel

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
696
預期21/4/2026
544
預期5/6/2026
工廠前置作業時間:
47
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,039.14 HK$2,039.14

商品屬性 屬性值 選擇屬性
EnOcean
產品類型: 網路模組
RoHS:  
U10 FT
U10
USB Network Interface Modules
USB
1 Port
0 C
+ 70 C
品牌: EnOcean
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 16
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517622990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
BRHTS:
85176900
ECCN:
EAR99

75010R U10 USB Network Interface

EnOcean 75010R U10 USB Network Interface is a rugged design, high-performance LonWorks interface for USB-enabled PCs. This network interface connects to a Free Topology Twisted Pair (TP/FT) (ANSI/CEA-709.3) LonWorks channel through a removable connector. This U10 interface functions as an LNS® high-performance network interface when used with LNS 3 and LNS turbo edition. The 75010R U10 USB interface features plug-and-play drivers for Windows XP, 2000, and Server 2003. This U10 interface complies with European directive 2002/95/EC on restricting certain hazardous substances (RoHS) in electrical and electronic components. The 75010R U10 USB network interface is compatible with OpenLDV™ applications and the LonScanner Protocol Analyzer. Typical applications include industrial control, building automation, process control, home automation, and transportation.