UNO-220-P4N1AE

Advantech
923-UNO-220-P4N1AE
UNO-220-P4N1AE

製造商:

說明:
閘道 RPi Gateway Kit with 1 RS232/485, 4 GPIO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 59

庫存:
59 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,179.08 HK$1,179.08

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 閘道
GPIO, RS-232
0 C
+ 50 C
品牌: Advantech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 100 mm x 70 mm x 32 mm
功率消耗: 15 W
產品類型: Gateways
系列: UNO-220
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 385.560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

UNO-220 for Raspberry Pi 4

Advantech UNO-220 for Raspberry Pi 4 is designed for use with the Raspberry Pi single-board computers in unique IoT applications. The UNO-220 industrial-grade chassis transforms the Raspberry Pi 4 into an intelligent gateway. It features a system-image OS-equipped micro SD card, an RPi 4 HAT I/O board, additional RS-232/485 GPIOs, and an RTC battery backup for precise timekeeping. The Advantech UNO-220 includes pre-finished mounting holes and attachment screws for plug-and-play assembly. This system allows for rapid prototyping and mass deployment.