410-195

Digilent
424-PMOD-KYPD
410-195

製造商:

說明:
輸入裝置 PmodKYPD - 16-Button Keypad

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15
可立即送貨
在途量:
21
預期16/3/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$138.67 HK$138.67

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 輸入裝置
RoHS:  
Keypads
Black
Set Up As A Matrix in Which Each Row of Buttons From Left to Right Are Tied to A Row Pin
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Input Devices
系列: Pmod
原廠包裝數量: 1
子類別: Input Devices
額定電壓: 3.3 V
零件號別名: 410-195P
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471607100
USHTS:
8471609050
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.