90655-0-L0

ISI
538-90655-0-L0
90655-0-L0

製造商:

說明:
介面模組 XU-AWG XMC PCIE ASSY 5 GSPS INT PWR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 10   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$335,792.26 HK$3,357,922.60

商品屬性 屬性值 選擇屬性
Molex
產品類型: 介面模組
RoHS:  
PCIe Modules
XMC
6 Port
6 Gb/s
PCIe
3.3 V
3.3 V
0 C
+ 60 C
90655
Bulk
品牌: ISI
組裝國家: Not Available
擴散國: Not Available
原產國: US
運作供電電流: 1.5 A
工作電源電壓: 3.3 V
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: XU-AWG
零件號別名: 906550L0
每件重量: 1.565 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473302000
ECCN:
4A994.b

XU-AWG PCI Express XMC Module

ISI / Molex XU-AWG PCI Express XMC Module features two eight-lane high-speed serial links: one on XMC connector P15 and one on P16. These links can support several protocols, including up to eight-lane PCIe, Aurora, or user defined. The XU-AWG XMC card has two AC-coupled single-ended digital-to-analog converter (DAC) outputs with programmable DC bias. The high-speed, high-performance Analog Devices AD9162 DACs employ synchronization support, fixed latency, interpolation, and unique output circuits providing improved frequency synthesis in the 2nd and 3rd Nyquist zones. A Xilinx Kintex® Ultrascale XCKU060 FPGA with 4GB DDR4 RAM memory offers a high-performance DSP core for demanding applications such as RADAR and wireless IF generation. The close integration of the analog front-end, memory, and host interface with the FPGA enable real-time signal processing.