U360-007-5A2C

Eaton
545-U360-007-5A2C
U360-007-5A2C

製造商:

說明:
介面模組 U360-007-5A2C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$827.34 HK$827.34
HK$788.46 HK$3,942.30
HK$775.56 HK$7,755.60
HK$749.75 HK$18,743.75
HK$708.24 HK$35,412.00
HK$706.84 HK$70,684.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 介面模組
RoHS:  
Hubs
USB
7 Port
10 Gb/s
0 C
+ 50 C
U360
品牌: Eaton
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

U360 7-Port USB-C Hub

Eaton U360 7-Port USB-C Hub can connect up to seven USB devices to computers, laptops, MacBooks, or Chromebooks, turning them into mini workstations. This hub features a compact design and various USB-A and USB-C ports to fit every need. One USB 2.0 type-A port connects a mouse or keyboard, while three USB 3.2 Gen1 type-A ports connect external storage or accessories. Another USB 3.2 Gen 2 type-A port and two USB-C ports make it easy to quickly move large files between storage devices. The U360 supports the fast charging of USB devices and is ready to use out of the package. The hub requires no drivers or other software to download or install. Eaton U360 7-Port USB-C Hub offers a slim housing design that fits easily into a backpack or bag for convenient work-from-anywhere use.