84872501

Crouzet
874-84872501
84872501

製造商:

說明:
專用控制器 HHZ 40 70HZ UN OVER WIND 120 277VAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
21 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,490.25 HK$2,490.25

商品屬性 屬性值 選擇屬性
Crouzet
產品類型: 專用控制器
RoHS:  
HHZ
Controllers
Frequency Control Relay
DIN Rail Mount
Analog
LED Display
SPDT
90 mm x 60 mm x 35 mm
50 or 60 Hz over an underfrequency
品牌: Crouzet
組裝國家: Not Available
擴散國: Not Available
原產國: ID
輸入數: 1
輸出數: 2
原廠包裝數量: 1
子類別: Controllers
電源電壓 - 最大值: 277 VAC
電源電壓 - 最小值: 120 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

C-Lynx Control Relays

Crouzet C-Lynx Control Relays monitor and detect abnormal electrical or physical operating values. Properties monitored by these advanced control relays from Crouzet include voltage, current, phase, frequency, level, temperature, speed, and more. Applications that utilize Crouzet C-Lynx Control Relays include heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and more.