LBWA1UZ1GC-958

Murata Electronics
81-LBWA1UZ1GC-958
LBWA1UZ1GC-958

製造商:

說明:
WiFi模組 -802.11 Type 1GC Shielded ultra-small 802.11a/b/g/n/ac

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 311

庫存:
311 可立即送貨
工廠前置作業時間:
36 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$162.02 HK$162.02
HK$141.22 HK$1,412.20
HK$133.99 HK$3,349.75
HK$124.04 HK$12,404.00
HK$118.86 HK$29,715.00
HK$118.20 HK$59,100.00
完整捲(訂購多個1000)
HK$110.89 HK$110,890.00
2,000 報價

商品屬性 屬性值 選擇屬性
Murata
產品類型: WiFi模組 -802.11
RoHS:  
1GC
802.11 a/b/g/n
2.4 GHz, 5 GHz
11 Mb/s, 54 Mb/s, 65 Mb/s
Ethernet, GPIO, I2C, SPI, UART, USB
3.13 V
4.8 V
12 dBm, 13 dBm, 17 dBm
310 mA, 320 mA, 330 mA, 380 mA
100 mA
- 30 C
+ 85 C
AWS
Reel
Cut Tape
天線連接器類型: External
品牌: Murata Electronics
尺寸: 10 mm x 10 mm x 1.2 mm
調製技術: CCK, DSSS, OFDM
濕度敏感: Yes
工作電源電壓: 3.3 V
產品類型: WiFi Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
零件號別名: LBWA1UZ1GC-TEMP
每件重量: 637.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

Type 1GC Wireless Module

Murata Type 1GC Wireless Module is a small and high-performance module based on the Infineon CYW43907 chipset, which supports Wi-Fi® 802.11a/b/g/n up to 150Mbps PHY and Ethernet up to 100Mbps PHY data rate. The module also has a powerful integrated 320MHz Arm® Cortex®-R4 MCU for host-side applications. The Type 1GC enables high throughput consumer applications with its Arm Cortex-R4 MCU and no additional components. The device offers manufacturers an easy-to-design solution for data acquisition, device management, Wi-Fi+Ethernet gateways, and industrial control applications. USB 2.0 and SDIO 3.0 host and device modes are supported to have high-speed external communication. RF matching, antenna design, and regulatory certification are already taken care of and tested.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system.