CYBT-343151-02

Infineon Technologies
727-CYBT-343151-02
CYBT-343151-02

製造商:

說明:
藍芽模組-802.15.1 BLE 5.0 Module CYW20706

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,109

庫存:
2,109 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$71.51 HK$71.51
HK$62.06 HK$620.60
HK$58.77 HK$1,469.25
HK$54.83 HK$5,483.00
HK$51.54 HK$12,885.00
完整捲(訂購多個500)
HK$48.58 HK$24,290.00
HK$45.37 HK$45,370.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 藍芽模組-802.15.1
RoHS:  
BLE, Bluetooth 5.0
Ethernet, I2C, I2S, SPI, UART
12 dBm
4 Mb/s
- 89.5 dBm, - 96.5 dBm
2.44 GHz
2.3 V
3.6 V
- 30 C
+ 85 C
Reel
Cut Tape
品牌: Infineon Technologies
核心: ARM Cortex M3
組裝國家: CN
擴散國: CN
原產國: CN
尺寸: 12 mm x 15.5 mm x 1.95 mm
頻率範圍: 2.402 GHz to 2.48 GHz
高度: 1.95 mm
長度: 15.5 mm
存儲容量: 512 kB
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 2.3 V to 3.6 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE, Classic Bluetooth
靈敏度: - 89.5 dBm, - 96.5 dBm
屏蔽: Shielded
原廠包裝數量: 500
子類別: Wireless & RF Modules
電源電流接收: 26.4 mA
電源電流傳輸: 52.5 mA
公司名稱: EZ-BT
類型: USB Adapter
寬度: 12 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

CYBT-343151-02 EZ-BT™ WICED® XT/XR Module

Infineon Technologies CYBT-343151-02 EZ-BT™ WICED® XT/XR Module is BLUETOOTH® Smart Ready and includes an onboard crystal oscillator. Also included are passive components, flash memory, and the Infineon CYW20706 silicon device. The CYBT-343151-02 has an extended industrial temperature operation (XT). The CYBT-343151-02 supports peripheral functions (ADC and PWM), UART, I2C, and SPI communication, and a PCM/I2S audio interface. The CYBT-343151-02 includes a royalty-free Bluetooth stack compatible with Bluetooth 5.0 in a 12.0×15.5×1.95mm package.

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.

IoT BLUETOOTH® Modules

Infineon Technologies IoT BLUETOOTH® Modules provide the broadest BLUETOOTH® module portfolio for various next-generation IoT applications. These modules are fully certified, fully integrated, programmable modules designed for ease of use with Dual-Mode and BLE-only options available. Whether an IoT design requires a small module footprint, extended operating temperature, cost-optimization, or long-range communication, Cypress can provide a BLUETOOTH® Module solution to reduce time-to-market for developers.