CYBLE-222014-01

Infineon Technologies
727-CYBLE-222014-01
CYBLE-222014-01

製造商:

說明:
藍芽模組-802.15.1 EZ-BLE PRoC BT 4.2 Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,635

庫存:
2,635 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$103.49 HK$103.49
HK$90.34 HK$903.40
HK$85.82 HK$2,145.50
HK$79.57 HK$7,957.00
HK$75.46 HK$18,865.00
完整捲(訂購多個500)
HK$71.93 HK$35,965.00
HK$69.79 HK$69,790.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 藍芽模組-802.15.1
RoHS:  
BLE, Bluetooth 4.2
I2C, SPI, UART
3 dBm
1 Mb/s
- 89 dBm
2.4 GHz
1.71 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
天線: External w/SMA Connector
天線連接器類型: SMA
品牌: Infineon Technologies
高度: 1.8 mm
長度: 10 mm
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 1.71 V to 5.5 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
靈敏度: - 89 dBm
原廠包裝數量: 500
子類別: Wireless & RF Modules
電源電流接收: 16.4 mA
電源電流傳輸: 15.6 mA
寬度: 10 mm
每件重量: 268 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517629990
USHTS:
8517620090
TARIC:
8471500000
MXHTS:
8473300499
ECCN:
5A992.C

PSOC™ 4 BLE Modules

Infineon Technologies PSOC™ 4 BLE Modules are ideal for IoT applications requiring a small module footprint, cost optimization, extended operating temperature, and long-range communication. These certified programmable module solutions are easy to use and have a small 10mm x 10mm x 1.8mm footprint. The modules feature long-range BLE options for up to 400 meters of line-of-sight communication.

BLUETOOTH® Low Energy Modules & Development Tools

Infineon Technologies BLUETOOTH® Low Energy (BLE) Modules and Dev Tools are a portfolio of PSoC 4 BLE, PRoC BLE, and EZ-BLE modules. The PSoC 4 BLE and PRoC BLE are single-mode solutions with full-featured BLUETOOTH® 4.2 qualifications. 

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

CYBLE-222014 EZ-BLE PROC™ BLUETOOTH® 4.2 Module

Infineon Technologies CYBLE-222014-01 EZ-BLE™ PROC™ BLUETOOTH® 4.2 Module is fully certified and supports Bluetooth Low Energy (BLE) 4.2 wireless communication. The CYBLE-222014-01 includes onboard crystal oscillators, a chip antenna, passive components, and a Cypress PROC BLE. This module's programmable architecture supports several peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI).

PSoC® 4 ARM® Cortex®-M0微控制器

Cypress PSoC® 4 ARM® Cortex®-M0微控制器是以Cypress ARM為基礎的PSoC MCU,採用低功率Cortex-M0核心,並結合PSoC獨特的可程式混合訊號硬體IP,可提供全業界最高彈性及擴充性的低功率混合訊號架構。透過PSoC Creator™使用PSoC4建立獨特的設計,縮短開發時程並加速上市時間。