G32U1T9Q-D-GD118

Greenliant
804-G32U1T9Q-D-GD118
G32U1T9Q-D-GD118

製造商:

說明:
固態驅動 - SSD 1.92TB SATA 2.5" Enterprise SSD AES256 RAID (TLC 6 DWPD) D-TEMP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,944.96 HK$7,944.96
HK$7,297.80 HK$72,978.00

商品屬性 屬性值 選擇屬性
Greenliant
產品類型: 固態驅動 - SSD
G32U
1.9 TB
SATA SSDs
2.5 in
SLC
SATA
530 MB/s
550 MB/s
5 V
0 C
+ 55 C
100.5 mm x 69.85 mm x 9.5 mm
品牌: Greenliant
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

G32U/G72U High Capacity Industrial SSDs

Greenliant G3200 SATA 2.5” and G7200 NVMe U.2 High-Capacity Industrial solid state drives (SSDs) are designed for primary storage applications requiring high reliability with sustainable low-latency and high IOPS performance. G32U and G72U products support AES-256 hardware encryption to protect sensitive user data and include power interrupt data protection to help prevent data loss during unexpected power failures. Greenliant G32U/G72U High-Capacity Industrial SSDs implement on-chip adaptive RAID for the highest levels of data integrity. EX Series G32U and G72U SSDs, designed with EnduroSLC™ Technology, provide ultra-robust data retention, consistent performance, and reach ultra-high write endurance of 30 DWPD for 5 years.