QPA2309EVB

Qorvo
772-QPA2309EVB
QPA2309EVB

製造商:

說明:
RF 開發工具 5-6 GHz, 100 W GaN PA

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$27,742.50 HK$27,742.50

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
QPA2309
5 GHz to 6 GHz
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bag
產品類型: RF Development Tools
系列: QPA2309
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPA2309
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
ECCN:
EAR99

QPA2309EVB Evaluation Board

Qorvo QPA2309EVB Evaluation Board is a demonstration and development platform for the QPA2309 C-Band 100W GaN Power Amplifier. The QPA2309 operates from 5GHz to 6GHz and delivers a high power added efficiency (PAE) of 52%. This device has a 50V drain voltage, a 600mA quiescent drain current, and provides a power gain of up to 22dB. The QPA2309 is internally matched and requires no additional external RF components, enabling designers and system integrators to maximize design by reducing size and weight while offering better performance.