LC4256V-B-EVN

Lattice
842-LC4256V-B-EVN
LC4256V-B-EVN

製造商:

說明:
可編程邏輯 IC 開發工具 ispMACH4256V Breakout Board

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,805.85 HK$1,805.85

商品屬性 屬性值 選擇屬性
Lattice
產品類型: 可編程邏輯 IC 開發工具
Breakout Boards
CPLD
ispMACH 4256V
品牌: Lattice
描述/功能: Breakout board for ispMACH 4256V
尺寸: 3 in x 3 in
接口類型: USB
工作電源電壓: 1.8 V, 3.3 V
封裝: Tray
產品類型: Programmable Logic IC Development Tools
系列: LC4256V
原廠包裝數量: 1
子類別: Development Tools
公司名稱: ispMACH
每件重量: 318.150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
TARIC:
9023008000
ECCN:
EAR99

LC4256V Breakout Board

Lattice Semiconductor LC4256V Breakout Board is simple low-cost board for the LC4256V family of ICs. The LC4256 has convenient access to densely-spaced IOs on the device connected to 100-mil header holes. Evaluate function and performance of IO cells with test probes, jumper wires or pin headers. The board features a 3x3" form factor with a USB mini-B connector for power and programming. The board also features an LED array and prototype area.