STEVAL-ISA176V1

STMicroelectronics
511-STEVAL-ISA176V1
STEVAL-ISA176V1

製造商:

說明:
電源管理 IC 開發工具 ALTAIR05T-800 5 W wide range CV-CC optoless adapter evaluation board

庫存量: 1

庫存:
1 可立即送貨
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$472.57 HK$472.57

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
Power Management Specialized
90 VAC to 264 VAC
5 V
ALTAIR05T-800
STEVAL-ISA176V1
品牌: STMicroelectronics
描述/功能: CV-CC Optoless switching regulator
輸出電流: 1 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 31 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9023008000
ECCN:
EAR99

STEVAL-ISA176V1 Evaluation Board

STMicroelectronics STEVAL-ISA176V1 Evaluation Board implements a 5W (5V/1A) wide-range mains battery charger with constant voltage/constant current, tailored for AC-DC chargers. The STEVAL-ISA176V1 has a universal input mains range of 90VAC to 264VAC with a frequency of 45Hz-65Hz. The ALTAIR05T-800 is at the core of the application and is an all-primary sensing switching regulator.