RPX-0.5Q-EVM-1

RECOM Power
919-RPX-0.5Q-EVM-1
RPX-0.5Q-EVM-1

製造商:

說明:
電源管理 IC 開發工具 2.5W 4-36Vin 5Vout 0.5A Eval

供貨情況

庫存:
84 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$406.23 HK$406.23
HK$377.05 HK$1,885.25
HK$363.90 HK$3,639.00
HK$349.10 HK$8,727.50
HK$336.61 HK$16,830.50
HK$324.69 HK$32,469.00
HK$298.22 HK$74,555.00

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Non-Isolated DC/DC Converter
4 V to 36 V
5 V
RPX-0.5Q
RPX-0.5Q
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: AT
尺寸: 114 mm x 60 mm x 28 mm
輸出電流: 500 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Eval Boards
零件號別名: 89000024
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

RPX-0.5Q-EVM-1 & RPX-1.5Q-EVM-1 Evaluation Boards

RECOM Power RPX-0.5Q-EVM-1 and RPX-1.5Q-EVM-1 Evaluation Boards generate a constant output voltage selectable from 0.8VDC, 1.8VDC, 3.3VDC, 5VDC, 12VDC, 15VDC, or 24VDC from a DC input in the range of 4VDC to 36VDC. The evaluation modules feature a maximum continuous output current of 0.5A or 1.5A. All the functions such as output voltage selection, control, power good, trim, and output sense can be readily evaluated. The behavior in overload or over-temperature can be easily assessed before it is designed in. The RPX-0.5Q-EVM-1 and RPX-1.5Q-EVM-1 evaluation boards also contain the filter components to meet EMC Class B levels. Alternate component positions allow experimentation to optimize the EMC performance depending on operating conditions and budget.