REFSSCBACDC1PHSICTOBO1

Infineon Technologies
726-RFSSCBACDC1PHSIC
REFSSCBACDC1PHSICTOBO1

製造商:

說明:
電源管理 IC 開發工具

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$17,640.04 HK$17,640.04

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Circuit Breaker
StrongIRFET 2
品牌: Infineon Technologies
用於: Solid-State Circuit Breaker
產品類型: Power Management IC Development Tools
子類別: Development Tools
公司名稱: StrongIRFET
零件號別名: REF_SSCB_AC_DC_1PH_SIC SP006046723
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

SSCB Evaluation Kit

Infineon Technologies Solid-State Circuit Breaker (SSCB) Evaluation Kit allows easy evaluation of AC- and DC-type circuit breakers with the help of an interactive GUI. This kit supports 110VAC, or 230VAC, or 350VDC operation and a 16A nominal current. It can support different SSCB topologies like 1P - N, 3P - N (stacked, cascaded), L+ - L-. The Infineon Technologies SSCB Evaluation Kit features non-isolated integrated coolers mounted over top-side cooling (TSC) SiC MOSFET packages to support passive cooling.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More