S5U13L02P00C100

Epson ICs
732-S5U13L02P00C100
S5U13L02P00C100

製造商:

說明:
顯示開發工具 S1D13L02 Eval Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,867.91 HK$1,867.91

商品屬性 屬性值 選擇屬性
Epson
產品類型: 顯示開發工具
Evaluation Boards
S1D13L02
1.8 V to 3.3 V
品牌: Epson ICs
描述/功能: LCD controller, 1024 kB SRAM built-in, VGA resolution
產品類型: Display Development Tools
系列: S5U13L02
原廠包裝數量: 1
子類別: Development Tools
每件重量: 538.098 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

S1D13L0 LCD Controllers

Epson S1D13L0 LCD Controllers provide broad support for color QVGA to XGA TFT panels. These panels are used in industrial equipment and medical instruments. Features include independent programmable color depth and resolution selection. Epson S1D13L0 LCD Controllers feature an overlay, alpha blending, and a 4-channel PWM signal output for backlight control.