TPS92610EVM

Texas Instruments
595-TPS92610EVM
TPS92610EVM

製造商:

說明:
LED 照明開發工具 TPS92610EVM

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,469.82 HK$1,469.82

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED 照明開發工具
RoHS: N
Evaluation Modules
TSP92610-Q1
TSP92610-Q1
9 V to 16 V
TPS92610
品牌: Texas Instruments
輸出電流: 200 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 396.406 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS92610EVM Driver Evaluation Module (EVM)

Texas Instruments TPS92610EVM Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of TPS92610-Q1. The TPS92610-Q1 is a single-channel linear LED driver for automotive lighting applications. The device features precision current regulation with PWM dimming. The TPS92610-Q1 also has full diagnostics for LED-string open, LED short to GND and single-LED short detection with auto-recovery.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.