MA320023

Microchip Technology
579-MA320023
MA320023

製造商:

說明:
子卡及OEM板 PIC32MM0256GPM064 General Purpose PIM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$175.99 HK$175.99

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 子卡及OEM板
RoHS:  
Plug-In Modules
PIC32MM0256GPM064
品牌: Microchip Technology
產品類型: Daughter Cards & OEM Boards
系列: PIC32MM
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: PIC
每件重量: 82.330 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

PIC32MM Plug-In Modules

Microchip Technology PIC32MM Plug-In Modules (PIMs) are designed to into the Explorer 16 or Explorer 16/32 Development Boards, enabling demonstration and evaluation of the capabilities of the PIC32MM Low-power Microcontrollers. The MA320020 PIM includes the PIC32MM0064GPL036 MCU in a 40-pin UQFN package. The MA320023 PIM includes the PIC32MM0256GPM064 MCU in a 64-pin TQFP package.