9.00.002.276/0000

RAFI
611-9000022760000
9.00.002.276/0000

製造商:

說明:
開關觸頭組/開關套件 RAMO Design Kit

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,178.34 HK$1,178.34
HK$1,166.34 HK$11,663.40
HK$1,161.24 HK$58,062.00

商品屬性 屬性值 選擇屬性
RAFI
產品類型: 開關觸頭組/開關套件
RoHS:  
Kits
Design Kits for Switches
品牌: RAFI
組裝國家: Not Available
擴散國: Not Available
原產國: DE
特徵: Switches and Hardware
照度: Illuminated
產品類型: Switch Contact Blocks / Switch Kits
系列: RAMO
原廠包裝數量: 1
子類別: Switch Accessories
公司名稱: RAMO
每件重量: 254.660 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509035
ECCN:
EAR99

RAMO Design Starter Kit for Switches

RAFI RAMO Design Starter Kit for Switches provides a platform to evaluate the RAMO industrial control products in working prototypes. This RAFO design starter kit comes with a 22mm RAMO Emergency Stop Switch (E-STOP), a 30mm RAMO Pushbutton Switch, and a 22mm RAMO Indicator. The RAMO design kit also includes a 90° RAMO Edge Plate that mounts to a 40mm DIN rail and an M12 cable with four wires. The RAFI RAMO industrial control products are IP-rated above and below the panel, eliminating the need for NEMA enclosures.