CPC1907B

IXYS Integrated Circuits
849-CPC1907B
CPC1907B

製造商:

說明:
固態繼電器 - PCB安裝 8Pin Single Pole NOR Mally Open SS Relay

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,073

庫存:
4,073
可立即送貨
在途量:
3,025
預期5/3/2026
5,025
預期27/7/2026
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.95 HK$45.95
HK$33.62 HK$336.20
HK$32.22 HK$3,222.00
HK$31.56 HK$7,890.00
HK$31.32 HK$15,660.00
10,000 報價

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Tube
PCB Mount
6 A
60 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SOIC-8
MOSFET
50 mA
- 40 C
+ 85 C
21.082 mm (0.83 in)
3.302 mm (0.13 in)
10.16 mm (0.4 in)
CPC1907
品牌: IXYS Integrated Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入輸出分離計算法: Optocoupler
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 25
子類別: Relays
終端類型: SMD/SMT
公司名稱: Clare
每件重量: 1.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

CPC1907B Single-Pole Power SOIC OptoMOS Relay

IXYS Integrated Circuits CPC1907B Single-Pole Power SOIC OptoMOS Relay is a single-pole, normally open (1-Form-A) solid state relay that utilizes optically coupled MOSFET technology to produce 5000Vrms of input to output isolation. Switching is controlled by a photovoltaic die using the patented OptoMOS architecture. Activation of the output is controlled by a GaAlAs infrared LED. The coupling of low on-resistance and high load current handling capabilities makes the IXYS Integrated Circuits CPC1907B Single-Pole Power SOIC OptoMOS Relay suitable for a variety of high-performance switching applications.