PER281-P115-N0015

Bourns
652-PER281P115N0015
PER281-P115-N0015

製造商:

說明:
編碼器 28mm Low Profile Increment-Ring Encoder

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,008

庫存:
2,008 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.65 HK$31.65
HK$27.21 HK$136.05
HK$25.48 HK$254.80
HK$23.34 HK$583.50
HK$21.04 HK$1,052.00
HK$19.73 HK$1,973.00
HK$18.41 HK$4,602.50
HK$17.51 HK$8,755.00
HK$15.95 HK$16,747.50

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 編碼器
RoHS:  
PER28
PCB Mount
Ring Encoders
Incremental
15 PPR
Rotary
30 Detent
1 Channel
PC Pin
Quadrature
No Shaft
Without Switch
5 VDC
50000 Cycle
IP40
Tray
品牌: Bourns
產品類型: Encoders
原廠包裝數量: 1050
子類別: Encoders
每件重量: 3.820 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
9031499000
ECCN:
EAR99

PER28 Long Life Incremental Ring Encoder

Bourns PER28 Long Life Incremental Ring Encoder provides a 28mm package diameter with 10mA at 5VDC circuit compatibility and 2-bit quadrature code output. This low-profile incremental encoder offers haptic detent feedback, sealing to IP40, and a through-hole mounting style. The ring interface allows illumination or the installation of other components in the center. Other features are a 50,000 rotational cycle rating, 15PPR resolution range, 60RPM maximum rotational speed, and -30°C to +80°C operating temperature range. Bourns PER28 Long Life Incremental Ring Encoder is ideally suited for use in low / medium risk medical and laboratory equipment, professional audio and lighting applications as well as in industrial automation controls and other applications where a menu select encoder is required.