84730-0010

Molex
538-84730-0010
84730-0010

製造商:

說明:
USB 連接器 RECEPTACLE PANEL/ PCB USB TYPE B

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
數量超過21會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個50)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$123.55 HK$123.55
HK$105.46 HK$1,054.60
完整捲(訂購多個50)
25 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Molex
產品類型: USB 連接器
RoHS:  
USB Type B Connectors
Receptacle (Female)
Solder Pin
4 Contact
1 Port
1 A
30 VAC
Straight
Reel
Cut Tape
MouseReel
品牌: Molex
色彩: Black
觸點材料: Tin
觸點电镀: Gold
最高工作溫度: + 60 C
最低工作溫度: - 40 C
產品類型: USB Connectors
系列: 84730
原廠包裝數量: 50
子類別: USB Connectors
零件號別名: 0847300010 847300010
每件重量: 35.350 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Sealed Solutions

Molex environmentally sealed connectors are an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex's wide range of standard-sealed and custom-sealed interconnect systems are ideal for applications that require ruggedized sealed plugs, receptacles, and power connectors, including ratings from IP67 to IP69K.

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

密封型工業用USB解決方案

Molex密封型工業用USB解決方案提供符合IP67標準的密封型工業用USB 3.0面板安裝式插座,能為環境嚴苛的工廠和商用車輛應用提供優異的訊號完整度。這些Molex USB解決方案的設計有助於快速安裝,並具備耐用可靠的防拉出能力。包覆成型的線組具備整合式防拉扯功能,在客戶廠房內安裝的速度比現場配線設計更快。這些Molex解決方案採用差分訊號技術,可提供符合USB 3.0標準的5Gbps資料傳輸速率(資料傳輸速率為USB 2.0插座的十倍),同時也符合USB 3.0規格所要求的高耐用度等級(500次插配循環)。

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.