USB4151-GF-C

GCT
640-USB4151-GF-C
USB4151-GF-C

製造商:

說明:
USB 連接器 USB Type C, Plug, SMT , G/F, Vertical Mount, T & R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36,058

庫存:
36,058 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.28 HK$16.28
HK$13.89 HK$138.90
HK$12.41 HK$310.25
HK$11.75 HK$1,175.00
HK$10.69 HK$2,672.50
完整捲(訂購多個400)
HK$10.11 HK$4,044.00
HK$9.45 HK$7,560.00
HK$9.04 HK$21,696.00
HK$8.88 HK$42,624.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
GCT
產品類型: USB 連接器
RoHS:  
USB Type C Connectors
PCB Top Mount
Plug (Male)
USB 3.2 Gen 2
SMD/SMT
24 Contact
1 Port
5 A
48 VDC
Vertical
Top-Mount
Reel
Cut Tape
MouseReel
品牌: GCT
色彩: Black
觸點材料: Copper Alloy
觸點电镀: Gold
特徵: 10000 Mating Cycles
易燃性等級: UL 94 V-0
絕緣電阻: 100 MOhms
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: USB Connectors
系列: USB4151
外殼板: Nickel
原廠包裝數量: 400
子類別: USB Connectors
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB4151 Type C USB 3.1 Connector

GCT (Global Connector Technology) USB4151 Type C USB 3.1 Connector offers a 5A current rating, 100MΩ insulation resistance, and durability with up to 10,000 cycles. The USB4151 connector features a vertically mounted USB Type-C plug and five shell stakes and dual locating pegs for onboard stability. This connector also has 24 contacts for full USB 3.1 functionality. GCT USB4151 Type C USB 3.1 Connector provides a surface-mount design and operates in the -40°C to +85°C temperature range.

USB Type-C® 3.2 Gen 2 Standard Connectors

GCT USB Type-C® 3.2 Gen 2 Standard Connectors are robust, compact I/O interconnect systems with a reversible mating form factor. The connectors provide fast 20Gbit/s (USB 3.2) speeds, more than 10,000 mating cycles, power up to 5A, 24 contacts as standard, and profiles as low as 3.26mm. Top-mount connectors are soldered to the top side of the PCB. The devices can also be soldered to the bottom of the PCB to take advantage of the USB Type-C reversible interface. For mid-mount versions, a hole is routed in the PCB, and the connector drops onto the PCB top or bottom and is soldered in place. Mid-mount connectors are ideal for super low-profile applications. Vertical-mount plugs and receptacles are simply mounted at 90° on PCBs. 

USB1125 Full-Size USB A 2.0 Connectors

GCT USB1125 Full-Size USB A 2.0 Connectors offer a 25% smaller footprint than standard full-size USB. The GCT USB1125 Full-Size USB A 2.0 Connectors feature a body length of 10mm and are rated for 5000 mating cycles. USB1125 has been designed without mating face lead-in guides to allow a cleaner panel design.

USB4151 USB Type-C® 3.2 Gen 2 Connector

GCT USB4151 USB Type-C® 3.2 Gen 2 Connector is a compact, vertical-mount module reinforced with five shell stakes in addition to two locating pegs. These design features are critical requirements for equipment used in docking applications. GCT USB4151 USB Type-C 3.2 Gen 2 Connector offers data speeds up to 10Gbps, a 5A current rating, and a reversible form factor. Designers can pair the USB4151 with any GCT vertical Type-C receptacle to create a complete solution for equipment that uses a vertical orientation, such as handheld scanners, wearable technology, and docking stations.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.