USB4135-GF-A

GCT
640-USB4135-GF-A
USB4135-GF-A

製造商:

說明:
USB 連接器 USBC Rec GF RA 6P SMT-SMT stakes 3.16mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,093

庫存:
7,093 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1200)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.51 HK$5.51
HK$4.64 HK$46.40
HK$4.15 HK$103.75
HK$3.95 HK$395.00
HK$3.53 HK$882.50
完整捲(訂購多個1200)
HK$3.16 HK$3,792.00
HK$3.02 HK$7,248.00
HK$2.89 HK$13,872.00
HK$2.78 HK$26,688.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
GCT
產品類型: USB 連接器
RoHS:  
USB Type C Connectors
PCB Top Mount Charging
Receptacle (Female)
USB
SMD/SMT
6 Contact
1 Port
3 A
48 VDC
Right Angle
Top-Mount
Reel
Cut Tape
MouseReel
品牌: GCT
色彩: Black
觸點材料: Copper Alloy
觸點电镀: Gold
特徵: 20000 Mating Cycles
易燃性等級: UL 94 V-0
絕緣電阻: 100 MOhms
最高工作溫度: + 85 C
最低工作溫度: - 30 C
產品類型: USB Connectors
系列: USB4135
外殼板: Nickel
原廠包裝數量: 1200
子類別: USB Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB Connectors for Power Only/USB 2.0 Applications

GCT USB Connectors for Power Only and USB 2.0 Applications are available in 6- and 16-pin configurations for engineers to use the USB Type-C® format in cost-effective product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6- and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application.

USB4135 USB Type-C® Charging Connectors

GCT USB4135 USB Type-C® Charging Connectors are true power-only devices with 20,000 mating cycles, which is double the standard mating cycles for USB-C. The GCT USB4135 USB Type-C Connectors feature six contacts, a 3A current rating, and a 3.22mm profile above the PCB. Applications include electronic signage, dental equipment, satellite navigation, breathalyzers, and audio equipment.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.