USB4085-GF-A

GCT
640-USB4085-GF-A
USB4085-GF-A

製造商:

說明:
USB 連接器 USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 31,741

庫存:
31,741
可立即送貨
在途量:
17,374
預期20/3/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個700)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.23 HK$7.23
HK$6.17 HK$61.70
HK$5.51 HK$137.75
HK$5.24 HK$524.00
HK$4.92 HK$1,230.00
完整捲(訂購多個700)
HK$4.57 HK$3,199.00
HK$4.23 HK$5,922.00
HK$3.98 HK$8,358.00
HK$3.80 HK$18,620.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
GCT
產品類型: USB 連接器
RoHS:  
USB Type C Connectors
PCB Top Mount
Receptacle (Female)
USB 2.0
Through Hole
16 Contact
1 Port
5 A
48 VDC
Right Angle
Top-Mount
Reel
Cut Tape
MouseReel
品牌: GCT
色彩: Black
觸點材料: Copper Alloy
觸點电镀: Gold
特徵: 20000 Mating Cycles
易燃性等級: UL 94 V-0
絕緣電阻: 100 MOhms
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: USB Connectors
系列: USB4085
外殼板: Nickel
原廠包裝數量: 700
子類別: USB Connectors
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB4085 Type C USB 2.0 Connector

GCT USB4085 Type C USB 2.0 Connector offers 16 through-hole contacts, 3.46mm profile, and up to 10,000 mating cycles. This connector features a receptacle design, horizontal orientation, and through-hole PCB mount type. The USB4085 has stainless steel construction, complies with USB 2.0 standards, and has four shell stakes for exceptional stability. GCT USB4085 Type C USB 2.0 Connector is ideal for super-fast charging applications.

USB Connectors for Power Only/USB 2.0 Applications

GCT USB Connectors for Power Only and USB 2.0 Applications are available in 6- and 16-pin configurations for engineers to use the USB Type-C® format in cost-effective product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6- and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.