208299-5001

Molex
538-208299-5001
208299-5001

製造商:

說明:
終端 Pico-EZMATE HC 1.8 CrimpTerm Plating

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 56,361

庫存:
56,361 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.60 HK$4.60
HK$3.95 HK$39.50
HK$3.62 HK$90.50
HK$3.26 HK$326.00
HK$2.98 HK$745.00
HK$2.47 HK$2,470.00
HK$2.32 HK$5,800.00
HK$2.20 HK$11,000.00
HK$2.10 HK$21,000.00
完整捲(訂購多個20000)
HK$2.10 HK$42,000.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 終端
RoHS:  
Terminals
Crimp
Female
Not Insulated
24 AWG
22 AWG
Swage
Gold
Copper Alloy
208298
Pico-EZmate
Reel
Cut Tape
品牌: Molex
聯繫人性別: Female
额定电流: 5 A
裝配角: Straight
產品類型: Terminals
原廠包裝數量: 20000
子類別: Terminals
額定電壓: 250 VAC
零件號別名: 2082995001 02082995001
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Pico-EZmate High-Current Wire-to-Board Connectors

Molex Pico-EZmate 1.8mm High-Current Wire-to-Board Connectors have a 5.0A electric current and compact design for high performance in tight-space applications. These connectors' low profile and compact size are ideal for small consumer devices with narrow space to mount the connectors. The Pco-EZmate Connectors' ergonomic mating and un-mating in the diagonal direction allows for easier mating and un-mating processes. Molex Pico-EZmate 1.8mm High-Current Wire-to-Board Connectors support battery connection for mobile devices, and applications include consumer goods, data center equipment, home appliances, medical instruments, mobile devices, and in-vehicle infotainment.