AIGT084

Panasonic Industrial Automation
658-AIGT084
AIGT084

製造商:

說明:
插拔式接線端子 GT Connector for communications and power ( 5 pieces)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$690.48 HK$690.48
HK$662.12 HK$6,621.20

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 插拔式接線端子
RoHS:  
GT
品牌: Panasonic Industrial Automation
組裝國家: Not Available
擴散國: Not Available
原產國: IT
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 1
子類別: Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536902102
ECCN:
EAR99

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.