19K15R-001E4

Rosenberger
476-19K15R-001E4
19K15R-001E4

製造商:

說明:
RF連接端子 SMP Termination Jack 1 Watt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
200
預期29/6/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$619.05 HK$619.05
HK$561.84 HK$5,618.40
HK$467.72 HK$11,693.00
HK$445.44 HK$22,272.00
HK$424.07 HK$42,407.00

商品屬性 屬性值 選擇屬性
Rosenberger
產品類型: RF連接端子
RoHS:  
SMP
Jack
50 Ohms
18 GHz
Copper
Gold
Beryllium Copper
Gold
Standard
品牌: Rosenberger
產品類型: RF Terminators
系列: SMP
原廠包裝數量: 100
子類別: RF Interconnects
零件號別名: 103103
每件重量: 1.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.

SMP Series Coaxial Connectors

Rosenberger SMP Series Miniature Coaxial Connectors are designed for applications up to 40GHz with different locating devices. The main application field for the SMP Series is board-to-board high-frequency coaxial connections. The SMP series can be used for multifunctional board-to-board connections in Surface Mount Devices. The Rosenberger SMP Series' bullet and plug are designed so the bullet floats and allows for radial misalignment.