73205-5033

Molex
538-73205-5033
73205-5033

製造商:

說明:
RF連接器/同軸連接器 TNC R/A PCB 50 OHM R CB 50 OHM RECEPTACL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 281

庫存:
281 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.21 HK$27.21
HK$23.10 HK$231.00
HK$20.63 HK$515.75
HK$20.14 HK$2,014.00
HK$18.41 HK$4,602.50
HK$17.51 HK$8,755.00
HK$16.69 HK$16,690.00
HK$15.62 HK$39,050.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
PCB Receptacles
TNC
Jack (Socket)
50 Ohms
11 GHz
Solder
Right Angle
Standard
Through Hole
Tray
整體表面處理: Nickel
主體材料: Zinc Alloy
主體類型: Bulkhead
品牌: Molex
觸點材料: Phosphor Bronze
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率: 11 GHz
產品類型: RF Connectors / Coaxial Connectors
系列: 73205
原廠包裝數量: 1
子類別: RF Interconnects
零件號別名: 0732055033
每件重量: 22.776 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Molex TNC Miniature RF Connectors

Molex TNC Miniature RF Connectors feature a threaded coupling arrangement. Threaded coupling enables the TNC connectors to perform up to 11 GHz with improved resistance to adverse environments including vibration, moisture, corrosion and thermal variations. Molex TNC Miniature RF Connectors are typically used in mobile communications, avionics and antenna ports for wireless base units. Available in IP68 bulkhead versions.
Learn More

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Miniature RF Connectors

Molex Miniature RF Connectors are ideal for broadcast and demanding high-vibration and harsh environments. The broad offering of mid-size BNC and TNC connectors provides performance from DC to 12GHz. Molex Miniature RF connectors are designed to provide unique solutions for a wide range of applications.