500-38-002

Amphenol / SV Microwave
523-500-38-002
500-38-002

製造商:

說明:
RF連接器工具 SMPS F Cbl Rmvl Tool STAINLESS STEEL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$828.58 HK$828.58
HK$801.94 HK$8,019.40
HK$747.94 HK$18,698.50
HK$733.06 HK$36,653.00
HK$718.92 HK$71,892.00
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器工具
RoHS:  
REACH - SVHC:
Insertion and Extraction Tool
SMPS
Bulk
品牌: Amphenol / SV Microwave
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: RF Connector Tools
系列: SMPS
原廠包裝數量: 25
子類別: RF Interconnects
每件重量: 9.245 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8205598000
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMPS Compact RF Connectors

Amphenol / SV Microwave SMPS Compact RF Connectors are high-performance subminiature RF connectors that utilize the same features as the SMP and SMPM series. These connectors are capable of frequencies exceeding 100GHz and are 45% smaller than the SMP and 30% smaller than the SMPM. The SMPS components are directly compatible with the G3PO interface and feature a full detent and smooth bore. Configurations include male and female cable connectors, board mount, edge launch, and a female bullet. The male interface is available with a smooth bore for easy mating or detent for female retention. Amphenol / SV Microwave SMPS Compact RF Connectors are ideal in applications where density is important.