24B-KB+

Mini-Circuits
139-24B-KB+
24B-KB+

製造商:

說明:
RF 轉接器 - 串聯 ADPTR 2.92MM-F/2.4MM-F BKHD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,630.03 HK$1,630.03
HK$1,576.60 HK$15,766.00

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF 轉接器 - 串聯
RoHS:  
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
40 MHz
Stainless Steel
Bulk
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: 0 Hz to 40 MHz
最低頻率: 0 Hz
安裝風格: Bulkhead
產品類型: RF Adapters - In Series
系列: 24B
原廠包裝數量: 10
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

24B-KB+ Coaxial Adapter

Mini-Circuits 24B-KB+ Coaxial Adapter offers a 50Ω impedance rating, DC to 40GHz ultra-wideband range, -55°C to +100°C temperature range. The 24B-KB+ is a coaxial 2.92mm-F to 2.4mm-F with bulkhead adapter that supports a wide range of applications. The bulkhead feature is useful for installation on front panel of rack mount equipment, while the stainless steel construction stands up to wear and tear in demanding environments. Mini-Circuits 24B-KB+ Coaxial Adapter features a low insertion loss that provides excellent signal power transmission from input to output.