0778-0-18-80-07-27-10-0

Mill-Max
575-0778018800727100
0778-0-18-80-07-27-10-0

製造商:

說明:
管腳和插座連接器 Solder Cup Recept Press-Fit .143mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,729

庫存:
3,729 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.84 HK$11.84
HK$10.03 HK$100.30
HK$8.96 HK$224.00
HK$8.55 HK$855.00
HK$8.15 HK$4,075.00
HK$7.39 HK$7,390.00
HK$6.93 HK$17,325.00
HK$6.52 HK$32,600.00

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 管腳和插座連接器
RoHS:  
Pin Receptacles
15 A
778
Bulk
品牌: Mill-Max
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Pin & Socket Connectors
原廠包裝數量: 2500
子類別: Pin & Socket Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

0778 Solder Cup Terminal Pin

Mill-Max 0778 Solder Cup Terminal Receptacle features a two-piece construction with a precision-machined outer shell and stamped beryllium copper internal contact. 0778 Solder Cup Terminal Receptacles are plated with a matte finish pure tin and are ready to accept solder. The 0778 Solder Cup Terminal Receptacle is capable of multiple insertion and extraction cycles and are rated to 15A with a +10°C temperature rise. The 0778 Receptacles are ideal for use in cable and wire harness applications.

14-20AWG Solder Cup Pins & Receptacles

Mill-Max 14-20AWG Wire Termination Solder Cup Pins and Receptacles are comprised of three mated pairs to facilitate the wire attachment process. Each feature a solder cup for easy and efficient soldering and is precision-machined to provide consistent and reliable connections. The mated pairs incorporate press-fit features on the barrels and are ideal for use in cable and wire harness applications. Each pair is designed to support either 20, 16, or 14 AWG wires. The receptacles are capable of multiple insertion and extraction cycles.