FCE1725219BP

Amphenol Commercial Products
523-FCE1725219BP
FCE1725219BP

製造商:

說明:
D-Sub工具及硬體 Adaptor Stud

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.69 HK$4.69
HK$4.04 HK$40.40
HK$3.04 HK$76.00
HK$2.86 HK$343.20
HK$2.56 HK$768.00
HK$2.32 HK$2,366.40
HK$2.11 HK$5,317.20
HK$2.01 HK$20,140.20
HK$1.94 HK$38,877.60

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: D-Sub工具及硬體
RoHS:  
Hardware
Stud
D-Sub Connectors
Bulk
品牌: Amphenol Commercial Products
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: D-Sub Tools & Hardware
螺絲質料: Steel
螺絲鍍層: Nickel
系列: FCE17
原廠包裝數量: 60
子類別: D-Sub Connectors
拉帽規格: 4-40 UNC
每件重量: 2.735 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
TARIC:
8538908180
BRHTS:
73181900
ECCN:
EAR99

FCE17 Filter Connectors (Filtered D-Subs)

Amphenol Commercial FCE17 Filter Connectors (Filtered D-Subs) incorporate filter elements into the connector to form a clean, compact interconnect device that filters unwanted EMI. These RoHS-compliant connectors feature Amphenol's patented stress-isolated design for superior mechanical and thermal shock characteristics. The series fits standard non-filter connectors for power and signal and is available with 9, 15, 25, or 37 positions. Amphenol Commercial FCE17 Filter Connectors feature enhanced EMC compliance and immunity as the radiated and conducted emissions from both the device and the external EMI/RFI are shunted to ground, protecting the device and surrounding environment. Applications include communications, medical, industrial and instrumentation. and automotive.