ASP-222919-01

Samtec
200-ASP-222919-01
ASP-222919-01

製造商:

說明:
板對板及夾層連接器 MOD. JSOM ASSY 10MM STACK - COM HPC

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 980

庫存:
980 可立即送貨
數量超過980會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.13 HK$33.13
HK$27.62 HK$276.20
HK$26.39 HK$2,639.00
HK$24.74 HK$6,185.00
HK$23.67 HK$11,835.00
1,000 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
RoHS:  
Accessories
10 mm
附件類型: Standoff
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Board to Board & Mezzanine Connectors
子類別: Board to Board & Mezzanine Connectors
公司名稱: COM-HPC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
7318190000
USHTS:
7318190000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

COM-HPC™ Interconnect Solutions

Samtec COM-HPC™ Interconnect Solutions offer up to 300W power rating, 400 total pins, and up to 32Gbps per channel. COM-HPC solutions provide ultra-high-speed performance and extended connectivity with limitless scalability, ensuring to meet the growing demands. These high-density interconnecting systems meet the COM-HPC standard for high-performance Computer-on-Modules. Samtec COM-HPC Interconnect Solutions are ideal for medical imaging, embedded edge servers, 5G connected vehicles, 5G wireless infrastructure, and industrial applications.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).